| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-101 |
333-034-524-101
| Heilind Number: | EDA333-034-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 34 positions, ensuring optimal performance for your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material and .156-inch pitch deliver reliable signal transmission, while the housing's green color adds a touch of distinction. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its superior quality for seamless board-to-board connectivity.

