| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-102 |
333-034-524-102
| Heilind Number: | EDA333-034-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in demanding environments. The 34-position connector features copper alloy contacts, ensuring efficient power transmission with a 3A amperage rating. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your board-to-board PCB connections. Discover the perfect blend of quality and functionality in our Card Edge Connector.

