| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-201 |
333-034-524-201
| Heilind Number: | EDA333-034-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 34 positions, each crafted from top-quality Copper Alloy for optimal conductivity. A precise pitch of .156 inches and row spacing of .2 inches guarantee secure alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in our connector for superior board-to-board connectivity.

