| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-202 |
333-034-524-202
| Heilind Number: | EDA333-034-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With two rows of copper alloy contacts, offering a total of 34 positions spaced at .156 inches, it facilitates efficient data transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality in various environments. Trust in its high amperage rating of 3A, perfect for demanding electronic setups. Upgrade your connectivity solutions with this essential component.

