| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-203 |
333-034-524-203
| Heilind Number: | EDA333-034-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant Green color, this essential component ensures seamless power transmission, with an amperage capacity of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 34 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it provides precise and reliable connections on PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more essential components.

