| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-207 |
333-034-524-207
| Heilind Number: | EDA333-034-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this green connector features a 2-row configuration with 34 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your PCB assembly needs.

