| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-212 |
333-034-524-212
| Heilind Number: | EDA333-034-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of Copper Alloy contacts, totaling 34 positions, offer reliable connectivity with a pitch and row spacing of .156 and .2 inches, respectively. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.

