| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-603 |
333-034-524-603
| Heilind Number: | EDA333-034-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a single row design with 34 positions, this connector is crafted with precision using Copper Alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the vibrant green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Upgrade your PCB assemblies with this straight-mount connector, a must-have in any electronic setup.

