| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-604 |
333-034-524-604
| Heilind Number: | EDA333-034-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a vivid green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 34 positions, it offers ample connectivity options for your projects. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your electronic applications. Upgrade your setup today with this essential connector.

