| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-608 |
333-034-524-608
| Heilind Number: | EDA333-034-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a single row layout with 34 positions and a pitch of .156 inches, it offers ample space for secure board-to-board connections. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for robust and efficient connectivity solutions.

