| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-524-808 |
333-034-524-808
| Heilind Number: | EDA333-034-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for PCB assemblies. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and 34 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Whether for industrial or consumer applications, this connector guarantees optimal performance, even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.

