| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-104 |
333-034-540-104
| Heilind Number: | EDA333-034-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 34 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable connections in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees dependable performance even in harsh environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have for your projects. Upgrade your connectivity standards today.

