| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-107 |
333-034-540-107
| Heilind Number: | EDA333-034-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This meticulously crafted connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance even in demanding environments. The copper alloy contact material guarantees reliable signal transmission, while the green color adds a touch of visual distinction. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Boasting 34 positions and a current rating of 3A, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in any setup. Trust in this essential component for efficient and dependable PCB connectivity.

