| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-202 |
333-034-540-202
| Heilind Number: | EDA333-034-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This essential component features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.

