| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-203 |
333-034-540-203
| Heilind Number: | EDA333-034-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This double-row connector, boasting a vibrant green hue, offers 34 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure mounting. The contact material, made of high-quality Copper Alloy, further enhances conductivity. Whether you require straight or right-angle orientation, this connector provides flexibility for various applications in the electronics industry. Elevate your PCB design with this essential component, meeting stringent quality standards for reliable performance.

