| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-204 |
333-034-540-204
| Heilind Number: | EDA333-034-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector's two rows, each with 34 copper alloy contacts, offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for robust and efficient board-to-board connections in your projects.

