| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-602 |
333-034-540-602
| Heilind Number: | EDA333-034-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a single row design with 34 positions, this connector ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our high-quality connector for efficient board-to-board connections.

