| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-604 |
333-034-540-604
| Heilind Number: | EDA333-034-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row configuration with 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material, coupled with a pitch of .156 inches, facilitates reliable signal transfer. With a current rating of 3A, it meets power requirements effectively. Its straight mount orientation and compact design make it suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it offers consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.

