| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-608 |
333-034-540-608
| Heilind Number: | EDA333-034-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 34 positions, each crafted with durable copper alloy for optimal performance. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for a straight mount orientation, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and robust construction to deliver consistent and secure connectivity for your projects.

