| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-612 |
333-034-540-612
| Heilind Number: | EDA333-034-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring seamless integration on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component, where quality meets performance seamlessly.

