| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-803 |
333-034-540-803
| Heilind Number: | EDA333-034-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, accommodating up to 34 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make it easy to install, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Ideal for various applications, it belongs to our wide range of connectors, providing you with quality solutions for your PCB connectivity requirements.

