| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-804 |
333-034-540-804
| Heilind Number: | EDA333-034-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and thirty-four positions, it ensures seamless connectivity on your board. The contact material, Copper Alloy, guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

