| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-540-808 |
333-034-540-808
| Heilind Number: | EDA333-034-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this essential Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 34 positions, it offers ample room for secure and seamless integration. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Trust in its straight mount orientation for hassle-free installation and optimal performance. Elevate your project with this indispensable component.

