| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-102 |
333-034-541-102
| Heilind Number: | EDA333-034-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector ensures reliable performance, even in demanding environments. With a maximum amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. The single-row layout, featuring 34 copper alloy contacts, offers optimal signal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether for industrial machinery or consumer electronics, this connector is the perfect solution. Trust in its straight mount orientation and wide operating temperature range of -40 to 105°C for consistent functionality. Elevate your project with this essential component.

