| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-104 |
333-034-541-104
| Heilind Number: | EDA333-034-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this green connector features a single row with 34 positions, perfect for streamlined setups. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.

