| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-112 |
333-034-541-112
| Heilind Number: | EDA333-034-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features 34 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and environmental compliance. With a contact material made of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and pitch of .156 in provide easy installation on your PCB, making it an essential choice for any electronic assembly project. Trust in its superior quality and performance to optimize your connectivity needs.

