| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-204 |
333-034-541-204
| Heilind Number: | EDA333-034-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 34 positions, it offers seamless and reliable connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, ensures efficient power transmission with a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing allow for easy and secure attachment to your circuit boards. Suitable for a wide range of applications, this connector guarantees stable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.

