| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-207 |
333-034-541-207
| Heilind Number: | EDA333-034-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 thermoplastic polyester housing for reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 34 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality card edge connector.

