| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-604 |
333-034-541-604
| Heilind Number: | EDA333-034-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 34 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Trust in this green-colored connector for high-speed, high-amperage applications, perfect for a wide range of electronic devices.

