| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-612 |
333-034-541-612
| Heilind Number: | EDA333-034-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a single row configuration and 34 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for a secure and stable connection, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component, ensuring efficient and reliable data transfer.

