| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-802 |
333-034-541-802
| Heilind Number: | EDA333-034-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a dual-row configuration and 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for a secure and efficient connection every time. Perfect for board-to-board applications, it guarantees seamless data transfer and signal integrity. Upgrade your system with this essential component and experience enhanced performance.

