| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-541-808 |
333-034-541-808
| Heilind Number: | EDA333-034-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only ensures a secure fit but also adds a touch of visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in all operating conditions. This connector, designed for a straight mount orientation, offers seamless integration on your circuit boards. Its two rows of copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and a row spacing of .2 inches for precise connections. Boasting 34 positions and a 3A amperage, it caters to a wide range of applications. Trust in its quality construction and wide operating temperature range from -40 to 105°C for consistent performance, making it an essential component in your PCB assembly projects. Elevate your connectivity solutions with this indispensable connector.

