| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-101 |
333-034-542-101
| Heilind Number: | EDA333-034-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 34 positions for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a current rating of 3 A, it guarantees safe and stable power delivery. The green color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this high-quality connector for your connectivity needs.

