| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-104 |
333-034-542-104
| Heilind Number: | EDA333-034-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color while delivering top-notch performance. Crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Its single-row design, featuring 34 positions, allows for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

