| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-108 |
333-034-542-108
| Heilind Number: | EDA333-034-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed for high-performance applications, this connector features a single row with 34 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity in operation. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a green housing and straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential connector.

