| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-207 |
333-034-542-207
| Heilind Number: | EDA333-034-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Made of durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures reliability in any application. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for a secure and stable connection solution.

