| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-208 |
333-034-542-208
| Heilind Number: | EDA333-034-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures secure and reliable connections. With 34 positions spread across 2 rows, it offers ample room for seamless PCB integration. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your PCB connectivity with this essential component.

