| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-607 |
333-034-542-607
| Heilind Number: | EDA333-034-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector is a reliable choice for various applications. With a maximum amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring one row and 34 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.

