| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-802 |
333-034-542-802
| Heilind Number: | EDA333-034-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a 3 A amperage rating, it delivers efficient power transmission, while its copper alloy contacts guarantee optimal conductivity. Featuring two rows with 34 positions in a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your next project.

