| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-804 |
333-034-542-804
| Heilind Number: | EDA333-034-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Boasting a vibrant green color, it not only offers visual appeal but also delivers robust performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of copper alloy contacts spaced at .156 inches with a row spacing of .2 inches, it provides efficient signal transmission. With 34 positions available, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for reliable and high-quality board-to-board connections in your electronic designs.

