| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-102 |
333-034-544-102
| Heilind Number: | EDA333-034-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and precision, this green connector boasts a single row with 34 positions, catering to high-density requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a copper alloy contact material ensuring optimal conductivity, and a pitch of .156 inches for seamless integration, this connector is a reliable solution for your electronic assembly needs. Its straight mount orientation and row spacing of .2 inches further enhance versatility, making it an essential choice for any PCB project.

