| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-103 |
333-034-544-103
| Heilind Number: | EDA333-034-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 34 positions in a single row layout, ensuring efficient signal transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Trust in its quality to streamline your PCB connectivity needs efficiently.

