| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-108 |
333-034-544-108
| Heilind Number: | EDA333-034-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a single row layout and 34 positions, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while a row spacing of .2 inches offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for board-to-board PCB connections, it promises high performance and longevity in every application. Elevate your connectivity solutions with this essential component.

