| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-212 |
333-034-544-212
| Heilind Number: | EDA333-034-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. Featuring two rows of copper alloy contacts, it offers reliable power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 34 positions allow for versatile configurations. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality construction and efficient performance for all your connectivity needs.

