| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-602 |
333-034-544-602
| Heilind Number: | EDA333-034-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification during installation. Engineered for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for powering various electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. With a single row design and 34 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its precise pitch of .156 inches and row spacing of .2 inches facilitate convenient board-to-board connections. Whether you require straight or angled mounting, this connector accommodates your needs with its versatile orientation. Operating flawlessly in a broad temperature range from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB assembly with this essential component that excels in performance and durability.

