| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-802 |
333-034-544-802
| Heilind Number: | EDA333-034-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.

