| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-804 |
333-034-544-804
| Heilind Number: | EDA333-034-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and precise connections for up to 34 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Elevate your PCB design with this essential component.

