| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-544-807 |
333-034-544-807
| Heilind Number: | EDA333-034-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of copper alloy contacts, offering a total of 34 positions with a pitch of .156 inches. Crafted from UL 94V-0 rated Thermoplastic Polyester, it ensures durability and safety in operation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission even in harsh conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component.

