| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-555-201 |
333-034-555-201
| Heilind Number: | EDA333-034-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With two rows and a total of 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector supports a straight mount orientation and can handle an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this green-colored Card Edge Connector, a must-have for any electronic project.

