| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-555-202 |
333-034-555-202
| Heilind Number: | EDA333-034-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for efficiency, this connector features two rows of 34 positions each, ensuring ample connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and secure attachment. Operating flawlessly in temperature ranges from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this high-performance Card Edge Connector.

